
8-Bit Parallel-Load Shift Register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 9 input lines and 1 output line, supporting unidirectional data flow. This surface-mount component in a 16-TSSOP package offers a propagation delay of 26ns and a turn-on delay time of 225ns. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC165QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC165QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.002169oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
