8-bit parallel-in, serial-out shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features true output, unidirectional operation, and a propagation delay of 26ns. Packaged in a 16-pin SSOP for surface mounting, this integrated circuit offers 9 input lines and 1 output line. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74HC166DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC166DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.