
8-bit parallel-load shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a unidirectional data flow, OR gate logic function, and push-pull output type. Housed in a 16-TSSOP surface-mount package, this integrated circuit operates across a temperature range of -40°C to 85°C. Propagation delay is 26ns, with a turn-on delay time of 190ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC166PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC166PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC166PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
