
CMOS D-type flip-flop IC featuring positive edge clock triggering. This single circuit, 6-bit latch operates with a 5V supply voltage, supporting a 2V to 6V range. It offers a maximum operating frequency of 50MHz and a propagation delay of 200ns, with a turn-on delay of 14ns. The surface-mount SOIC package provides 6 input and 6 output lines, with ±5.2mA output current capability. This RoHS compliant component is designed for non-inverting logic.
Texas Instruments SN74HC174DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC174DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
