Positive edge-triggered D-type flip-flop with true output, featuring six bits per element and six input/output lines. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems, and supports frequencies up to 50MHz. This CMOS logic IC offers a propagation delay of 160ns and turn-on delay time of 14ns, with output current capabilities of ±5.2mA. Packaged in a 16-pin TSSOP for surface mounting, it functions within an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC174PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC174PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.