Positive edge-triggered D-type flip-flop IC featuring six bits, a non-inverting true output, and a maximum operating frequency of 50MHz. This surface-mount component operates within a 2V to 6V supply voltage range, with a typical 5V operating voltage, and offers 5.2mA high and low level output current. It boasts a propagation delay of 160ns and a turn-on delay time of 14ns, with a wide operating temperature range from -40°C to 85°C. Packaged in a 16-pin TSSOP, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74HC174PWTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC174PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.