
Quadruple D-type flip-flops with clear, featuring positive edge clock triggering and a maximum operating frequency of 29MHz. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. It offers a 150ns propagation delay and 13ns turn-on delay. The component is housed in a 16-SOIC surface-mount package, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. It supports a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a quiescent current of 8uA. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC175D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 29MHz |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 29MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
