
Quadruple D-type flip-flops with clear, featuring positive edge clock triggering. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a low-level output current of 5.2mA and high-level output current of -5.2mA. Designed for through-hole mounting in a 16-PDIP package, it boasts a propagation delay of 150ns and a turn-on delay time of 150ns. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC175NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC175 |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
