4-bit synchronous up/down binary counter, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features positive edge clock triggering and bidirectional counting capability, achieving up to 48MHz frequency. Housed in a 16-SOIC surface mount package, this RoHS compliant component offers a propagation delay of 330ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC191DTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 48MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC191DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.