
Synchronous 4-bit bidirectional counter IC, CMOS technology, featuring positive edge clock triggering and asynchronous reset. Operates with a 2V to 6V supply voltage, typically 5V, and offers a maximum frequency of 60MHz. Packaged in a 16-pin SOIC for surface mounting, with a propagation delay of 325ns. This lead-free, RoHS compliant component is designed for reliable logic operations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC193DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 325ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |