The SN74HC193NSLE is a 16-bit binary counter with a temperature grade of industrial. It operates over a temperature range of -40 to 85 degrees Celsius. The counter has 16 terminals and is a dual in-line package. It can handle a maximum current of 0.004 amps and has a maximum frequency of 17 MHz. The counter is a binary counter with a bidirectional count direction and a load capacitance of 50 pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |