
4-bit bidirectional synchronous binary counter, operating on a 2V to 6V supply with a typical 5V operating voltage. Features positive edge clock triggering, asynchronous reset, and a maximum frequency of 60MHz. Housed in a 16-pin TSSOP surface mount package, this CMOS logic IC offers a propagation delay of 325ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC193PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 325ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC193PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
