Dual 4-input NAND gate IC featuring 2 independent gates. Surface mountable in a 14-pin SOIC package, this logic IC operates with a supply voltage range of 2V to 6V. It offers a high level output current of 5.2mA and a low level output current of 5.2mA, with a propagation delay of 19ns. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant and lead-free.
Texas Instruments SN74HC20DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.