Dual 4-Input Positive-NAND Gates 14-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments SN74HC20N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC20N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC20N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.