
CMOS logic IC featuring two independent 4-input NAND gates. This integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V, and offers a low quiescent current of 2µA. It supports output currents of 5.2mA (high and low) with a propagation delay of 19ns. The component is housed in a 14-pin PDIP package for through-hole mounting, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. This RoHS compliant, lead-free component is designed for operation between -40°C and 85°C.
Texas Instruments SN74HC20NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
