Dual 4-input NAND gate IC, featuring CMOS technology and a 14-pin SOP package for surface mounting. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 19ns. Supports high and low level output currents of 5.2mA, with a quiescent current of 2uA. This RoHS compliant component is supplied on tape and reel, with a maximum operating temperature of 85°C.
Texas Instruments SN74HC20NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.