
Dual 4-input positive-NAND gates, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features two independent NAND gates, each with four inputs and one output. Offers a propagation delay of 19ns and a turn-on delay time of 28ns. Packaged in a 14-TSSOP surface-mount case with dimensions of 5mm length, 4.4mm width, and 1.2mm height. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74HC20PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 28ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
