Dual 4-input positive AND gate IC, featuring CMOS technology and a 74HC series designation. This surface mount component operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The device boasts a propagation delay of 19ns and operates within a temperature range of -40°C to 125°C. Packaged in a 14-SOIC format, it is lead-free and RoHS compliant.
Texas Instruments SN74HC21QDRQ1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 140ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC21QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
