
Dual 4-input positive AND gate IC, featuring two independent AND gate circuits. Operates with a supply voltage range of 2V to 6V and offers a high level output current of 5.2mA and low level output current of 5.2mA. This surface mount component, packaged in a 14-TSSOP, boasts a propagation delay of 19ns and a turn-on delay time of 140ns. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC21QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC21QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 140ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC21QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
