
Dual 4-input positive-AND gates, CMOS technology, operating from 2V to 6V with a nominal supply current of 40µA. Features a 19ns propagation delay and 5.2mA high/low level output current. Packaged in a 14-TSSOP (4.4mm width, 5mm length, 1.2mm height) for surface mounting, this RoHS compliant component operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74HC21QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC21QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 140ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC21QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
