
Octal buffer and line driver featuring 8 outputs and 8 inputs, with 2 independent buffer circuits. Operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. Offers 3-STATE output capability and inverting logic function. Designed for surface mount with a TSSOP package, this CMOS technology component exhibits a propagation delay of 22ns and a quiescent current of 8uA. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Compliant |
