The SN74HC240APWRE4 is a dual 4-input inverter from Texas Instruments, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 22ns. The device has a quiescent current of 8uA and can handle high level output currents of up to 7.8mA. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| RoHS | Compliant |