
Octal buffer/line driver featuring 3-STATE outputs and inverting logic. This CMOS integrated circuit operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It provides 7.8mA of high and low level output current, with a propagation delay of 22ns. Designed for surface mounting in a TSSOP package, this component offers 8 channels with 2 independent buffer circuits.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC240APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Compliant |
