
8-channel, 3-state buffer/inverter IC with 2-V to 6-V operating supply voltage. Features 8 inverting inputs and 8 3-state outputs, supporting a high level output current of -7.8mA and a low level output current of 7.8mA. CMOS technology ensures low quiescent current of 8uA. Packaged in a 20-SOIC surface mount package with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC240DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
