8-channel, 3-state buffer/inverter IC with CMOS technology, operating from 2V to 6V. Features 8 input lines and 8 output lines, with a maximum output current of 7.8mA (low level) and -7.8mA (high level). This surface-mount component is housed in a 20-TSSOP package, measuring 6.6mm x 4.5mm x 1.05mm, and operates across a temperature range of -40°C to 85°C. Propagation delay is 26ns, with a quiescent current of 8uA. RoHS compliant and lead-free.
Texas Instruments SN74HC240PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 26ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.