
The SN74HC240PWT is a dual 8-bit inverting buffer with 3-state outputs, suitable for use in a variety of logic applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a TSSOP-20 package and is RoHS compliant. With a propagation delay of 26ns and a quiescent current of 8uA, this buffer is designed for high-speed operation while minimizing power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC240PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC240PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
