Octal buffer/line driver featuring 3-state outputs. This surface mount component operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA and a low level output current of 7.8mA. It supports 8 input lines and 8 output lines, with a propagation delay of 165ns. Designed for operation between -40°C and 85°C, this RoHS compliant device is packaged in a 20-TSSOP.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC241PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |