The SN74HC244ADBLE is a dual bus driver logic IC with 20 terminals, operating within a temperature range of -40°C to 85°C. It is a member of the HC/UH family and is designed for industrial applications. The device has a supply voltage range of 2V to 6V and a maximum output current of 6μA. It features a propagation delay of 29ns and a load capacitance of 50pF. The IC is packaged in a plastic SSOP-20 package.
Texas Instruments SN74HC244ADBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC244ADBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.