Octal buffer and line driver featuring 8 non-inverting, 3-state output channels. This CMOS logic IC operates from a 2V to 6V supply range with a typical 5V operating voltage. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 22ns. The component is housed in a surface mount SOP package and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC244ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Compliant |