
8-channel, 3-state buffer with non-inverting logic function. Features a wide operating supply voltage range of 2V to 6V, with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 8µA. Surface mountable in a 20-SOIC package, this component offers 8 bits of data buffering with a high level output current of -7.8mA and low level output current of 7.8mA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74HC244DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
