
Octal buffer and line driver featuring 8 channels with 3-state outputs. This CMOS technology component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of 7.8mA and a low level output current of 7.8mA. The device is surface mountable in a 20-TSSOP package and operates across a temperature range of -40°C to 125°C. It is lead-free, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HC244QPWREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC244QPWREPG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 10 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244QPWREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.