Octal bus transceiver featuring 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This 20-pin, 20-terminal device operates with a nominal supply voltage of 5V, supporting a range from 2V to 6V. It boasts a propagation delay of 170ns and 26ns at nominal supply, with a load capacitance of 150pF. The bidirectional, 8-bit transceiver utilizes a common control for its dual ports, offering true output polarity. Packaged in a 20-SSOP (R-PDSO-G20) with dimensions of 7.2mm x 5.3mm.
Texas Instruments SN74HC245DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 170 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC245DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.