Octal Bus Transceiver, 8-bit, bidirectional, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of 7.8mA and a low level output current of 6mA. Packaged in a 20-PDIP through-hole mount, this RoHS compliant component has a propagation delay of 22ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC245NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 335ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC245NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.