The SN74HC245NSG4 is an 8-channel 3-state transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features high level output currents of up to -7.8mA and low level output currents of up to 7.8mA. It is available in a SO package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC245NSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC245NSG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| RoHS Compliant | Yes |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC245NSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.