
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This integrated circuit operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers 8 bits of data transfer and boasts a propagation delay of 22ns. The component is housed in a 20-TSSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC245PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC245PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC245PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
