
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers 8 bits of data transfer with 8 outputs, supporting a high-level output current of 7.8mA and a low-level output current of 6mA. Encased in a 20-TSSOP package for surface mounting, this component functions across an extended temperature range of -40°C to 85°C. Propagation delay is 22ns, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC245PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC245PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC245PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
