The SN74HC251DB is an 8-bit 2:1 multiplexer from Texas Instruments, packaged in a lead-free SSOP package. It operates over a supply voltage range of 2V to 6V and can handle high and low level output currents of 7.8mA. The device is RoHS compliant and available in rail or tube packaging.
Texas Instruments SN74HC251DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251DB to view detailed technical specifications.
No datasheet is available for this part.