
8-bit, 1-of-8 data selector/multiplexer with 3-state outputs. Features a 28MHz bandwidth, 52ns propagation delay, and operates from a 2V to 6V supply voltage. This surface-mount device is housed in a 16-SSOP package and offers independent circuits with non-inverting logic. Suitable for a wide temperature range of -40°C to 85°C, it boasts a high level output current of 7.8mA and low level output current of 7.8mA.
Sign in to ask questions about the Texas Instruments SN74HC251DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC251DBR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
