8-bit, 1-of-8 data selector/multiplexer with 3-state outputs. Features a 28MHz bandwidth and 52ns propagation delay. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Surface mountable in a 16-TSSOP package, this RoHS compliant component offers independent circuit operation and 7.8mA high/low level output current. Suitable for applications requiring efficient data selection and routing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC251PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC251PWRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
