CMOS 8-input, 2-channel multiplexer with 4-bit data width. Features a 3-state output, 2 independent circuits, and a 4PST throw configuration. Operates with a supply voltage range of 2V to 6V, nominal supply current of 8µA, and a bandwidth of 28MHz. Surface mountable in a 16-pin SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Offers a propagation delay of 38ns and high/low level output current of 7.8mA. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74HC253D technical specifications.
Download the complete datasheet for Texas Instruments SN74HC253D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
