The SN74HC253DBRG4 is a single multiplexer with four independent input lines and one output line. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2V and 6V. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. With a propagation delay of 38ns, this multiplexer is suitable for high-speed applications.
Texas Instruments SN74HC253DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.