
Dual 4-to-1 multiplexer IC, featuring 8 inputs and 2 outputs. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a 28MHz bandwidth and a 38ns propagation delay. Packaged in a surface-mount SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC253DRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
