The SN74HC253DTG4 is a single 8-input 2-output 4-line multiplexer from the 74HC series. It features a propagation delay of 38ns and a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is compliant with RoHS standards. The multiplexer is designed for use in logic circuits and has a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC253DTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC253DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.