Dual 4-line to 1-line data selector/multiplexer featuring 3-state outputs. This surface mount IC operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. It supports a high level output current of 7.8mA and a low level output current of 7.8mA. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free.
Texas Instruments SN74HC253QDRG4Q1 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.