Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features a 28MHz bandwidth and 26ns propagation delay. Operates with a supply voltage range of 2V to 6V. Offers 7.8mA high and low level output current. Packaged in a 16-TSSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74HC257PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC257PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.