
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This logic IC operates with a supply voltage range of 2V to 6V, ideal for 5V systems, and offers a bandwidth of 28MHz. With four independent circuits, each supporting 2 input lines and 1 output line, it provides 8 total inputs and 4 outputs. The component is housed in a 16-PDIP through-hole package, measuring 19.69mm in length, 6.6mm in width, and 4.57mm in height, with a propagation delay of 26ns. It is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC258N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC258N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.