
8-bit addressable latch, CMOS technology, featuring 8 output lines and 1 input line. This logic IC operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. It functions as a D-type shift register with a propagation delay of 22ns and a turn-on delay of 13ns. The component offers a low-level output current of 32mA and a high-level output current of -5.2mA. Packaged in a 16-SOIC surface mount configuration, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC259DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC259DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
