
8-channel addressable D-type latch, featuring 8-bit data storage and 8 output lines. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical 5V operating voltage, and offers a 5.2mA output current. Designed for through-hole mounting in a DIP package, it boasts a 22ns propagation delay and a 13ns turn-on delay. The latch is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC259N technical specifications.
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Shift Register |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC259N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
