
8-Bit Addressable Latch, CMOS technology, D-Type logic function, operating from 2V to 6V with a typical 5V supply. Features 8 bits, 1 independent circuit, and non-inverting polarity. Offers 5.2mA output current at both high and low levels, with a 1MHz frequency and 250ns propagation delay. Packaged in a 16-TSSOP, surface mountable, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HC259PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC259PWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.05mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC259PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
