Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs 14-SOIC -40 to 85
Texas Instruments SN74HC266DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC266DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.